Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CE0603M-10NH Multilayer Inductor, 10 nH, 0.7 ohm, 3.2 GHz, 250 mA, 0201 [0603 Metric], CE0603M Series](https://nz.element14.com/productimages/standard/en_GB/4866528-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCE0603M-10NHCopy
Manufacturer Standard Lead Time18 weeks
Order Code4866655
Product RangeCE0603M Series
Your Part Number
15,000 total stock globally
Need more?
15,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.045 ($0.0518) |
| 100+ | $0.037 ($0.0426) |
| 500+ | $0.033 ($0.0379) |
| 2500+ | $0.031 ($0.0356) |
| 7500+ | $0.028 ($0.0322) |
| 15000+ | $0.026 ($0.0299) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.45 ($0.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE0603M-10NHCopy
Manufacturer Standard Lead Time18 weeks
Order Code4866655
Product RangeCE0603M Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.7ohm
Self Resonant Frequency3.2GHz
DC Current Rating250mA
Inductor Case / Package0201 [0603 Metric]
Product RangeCE0603M Series
Inductance Tolerance± 3%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
3.2GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.7ohm
DC Current Rating
250mA
Product Range
CE0603M Series
Inductor Construction
Shielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
