Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CE1005Q-0N3P Multilayer Inductor, 0.3 nH, 0.08 ohm, 10 GHz, 1 Arms, 0402 [1005 Metric], CE1005Q Series](https://nz.element14.com/productimages/standard/en_GB/4866528-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCE1005Q-0N3PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4866834
Product RangeCE1005Q Series
Your Part Number
10,000 total stock globally
Need more?
10,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.070 ($0.0805) |
| 100+ | $0.057 ($0.0656) |
| 500+ | $0.051 ($0.0586) |
| 2500+ | $0.047 ($0.054) |
| 5000+ | $0.044 ($0.0506) |
| 10000+ | $0.040 ($0.046) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.70 ($0.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE1005Q-0N3PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4866834
Product RangeCE1005Q Series
Technical Datasheet
Inductance0.3nH
DC Resistance Max0.08ohm
Self Resonant Frequency10GHz
DC Current Rating1Arms
Inductor Case / Package0402 [1005 Metric]
Product RangeCE1005Q Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.3nH
Self Resonant Frequency
10GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.08ohm
DC Current Rating
1Arms
Product Range
CE1005Q Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
