Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CE1608Q-3N9D Multilayer Inductor, 3.9 nH, 0.15 ohm, 6 GHz, 1 Arms, 0603 [1608 Metric], CE1608Q Series](https://nz.element14.com/productimages/standard/en_GB/4866528-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCE1608Q-3N9DCopy
Manufacturer Standard Lead Time18 weeks
Order Code4866979
Product RangeCE1608Q Series
Your Part Number
4,000 total stock globally
Need more?
4,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.185 ($0.2128) |
| 100+ | $0.151 ($0.1736) |
| 500+ | $0.134 ($0.1541) |
| 1000+ | $0.126 ($0.1449) |
| 2000+ | $0.115 ($0.1322) |
| 4000+ | $0.104 ($0.1196) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.85 ($2.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE1608Q-3N9DCopy
Manufacturer Standard Lead Time18 weeks
Order Code4866979
Product RangeCE1608Q Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.15ohm
Self Resonant Frequency6GHz
DC Current Rating1Arms
Inductor Case / Package0603 [1608 Metric]
Product RangeCE1608Q Series
Inductance Tolerance± 0.3nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.15ohm
DC Current Rating
1Arms
Product Range
CE1608Q Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
