Print Page
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.257 ($0.2955) |
| 15000+ | $0.222 ($0.2553) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,285.00 ($1,477.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CG0603MLU-05ECopy |
| Order Code | 5172315 |
| Product Range | CG060 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 25V |
| Diode Case Style | 0603 [1608 Metric] |
| No. of Pins | 2Pins |
| Operating Voltage | 5V |
| Power Dissipation Pd | - |
| Product Range | CG060 |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clamping Voltage Vc Max | 25V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | 0603 [1608 Metric] |
|---|---|
| Operating Voltage | 5V |
| Product Range | CG060 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
