Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCHP0805AFX-10R0ELF.
Order Code3464663
Product RangeCHP-A Series
Technical Datasheet
9,335 total stock globally
Need more?
9335 Delivery in 10-14 Business Days(US stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.020 ($1.173) |
10+ | $0.372 ($0.4278) |
100+ | $0.320 ($0.368) |
500+ | $0.234 ($0.2691) |
1000+ | $0.207 ($0.238) |
2000+ | $0.204 ($0.2346) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.02 ($1.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP0805AFX-10R0ELF.
Order Code3464663
Product RangeCHP-A Series
Technical Datasheet
Power Rating500mW
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP-A Series
Voltage Rating200V
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Rating
500mW
Resistor Type
High Power
Voltage Rating
200V
Qualification
AEC-Q200
Resistor Technology
Thick Film
Product Range
CHP-A Series
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029