Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM453232-101JL.
Order Code9313818
Product RangeCM453232 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-101JL.
Order Code9313818
Product RangeCM453232 Series
Technical Datasheet
Inductance100µH
DC Resistance Max8ohm
Self Resonant Frequency8MHz
DC Current Rating110mA
Inductor Case / Package1812 [4532 Metric]
Product RangeCM453232 Series
Inductance Tolerance 10%
Inductor Construction-
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
100µH
Self Resonant Frequency
8MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
8ohm
DC Current Rating
110mA
Product Range
CM453232 Series
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000271