Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCM453232-270KLCopy
Order Code1171934
Product RangeCM453232 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-270KLCopy
Order Code1171934
Product RangeCM453232 Series
Technical Datasheet
Inductance27µH
DC Resistance Max3.6ohm
Self Resonant Frequency12MHz
DC Current Rating170mA
Inductor Case / Package1812 [4532 Metric]
Product RangeCM453232 Series
Inductance Tolerance 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
27µH
Self Resonant Frequency
12MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (14-Jun-2023)
DC Resistance Max
3.6ohm
DC Current Rating
170mA
Product Range
CM453232 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
