Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS2H-2512C-000E Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Metal Strip, 100 A, Surface Mount Device](https://nz.element14.com/productimages/standard/en_GB/4036971-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512C-000ECopy
Manufacturer Standard Lead Time9 weeks
Order Code4839838
Product RangeCSS2H-2512 Series
Your Part Number
125 total stock globally
1,000 more incoming. You can reserve stock now
125 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.880 ($3.312) |
| 50+ | $1.480 ($1.702) |
| 100+ | $1.330 ($1.5295) |
| 250+ | $1.160 ($1.334) |
| 500+ | $1.070 ($1.2305) |
| 1000+ | $0.872 ($1.0028) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.88 ($3.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-2512C-000ECopy
Manufacturer Standard Lead Time9 weeks
Order Code4839838
Product RangeCSS2H-2512 Series
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyMetal Strip
Power Rating-
Current Rating100A
Resistor MountingSurface Mount Device
Product RangeCSS2H-2512 Series
Product Length6.35mm
Product Width3.05mm
Product Height0.78mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
6.35mm
Product Height
0.78mm
Operating Temperature Max
170°C
Resistor Technology
Metal Strip
Current Rating
100A
Product Range
CSS2H-2512 Series
Product Width
3.05mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
