Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR331-104AECopy
Order Code5002739
Product RangeDR331 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.680 ($1.932) |
| 50+ | $1.320 ($1.518) |
| 100+ | $1.170 ($1.3455) |
| 250+ | $1.130 ($1.2995) |
| 500+ | $1.070 ($1.2305) |
| 1500+ | $1.000 ($1.150) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.68 ($1.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-104AECopy
Order Code5002739
Product RangeDR331 Series
Technical Datasheet
DC Current Rating500mA
Inductance100µH
DC Resistance Max0.1ohm
Product RangeDR331 Series
Impedance-
Voltage Rating VAC42V
Voltage Rating VDC80V
Inductor Case / Package-
Product Length7.3mm
Product Width5.4mm
Product Height4.7mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.1ohm
Impedance
-
Voltage Rating VDC
80V
Product Length
7.3mm
Product Height
4.7mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
DR331 Series
Voltage Rating VAC
42V
Inductor Case / Package
-
Product Width
5.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
