Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoGDT25H-75-S1-RPCopy
Manufacturer Standard Lead Time7 weeks
Order Code4838364
Product RangeGDT25H Series
Your Part Number
1,500 total stock globally
Need more?
1,500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.230 ($2.5645) |
| 50+ | $1.490 ($1.7135) |
| 100+ | $1.370 ($1.5755) |
| 250+ | $1.310 ($1.5065) |
| 500+ | $1.230 ($1.4145) |
| 1500+ | $1.150 ($1.3225) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.23 ($2.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT25H-75-S1-RPCopy
Manufacturer Standard Lead Time7 weeks
Order Code4838364
Product RangeGDT25H Series
Technical Datasheet
Product RangeGDT25H Series
DC Breakover Voltage750V
GDT Case Style2 Terminal SMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage1.4kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GDT25H Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1.4kV
DC Breakover Voltage
750V
Impulse Discharge Current
10kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
