Print Page
Image is for illustrative purposes only. Please refer to product description.

983 total stock globally
80 more incoming. You can reserve stock now
466 Delivery in 10-14 Business Days(US stock)
517 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.720 ($27.278) |
Price for:Each
Minimum: 1
Multiple: 1
$23.72 ($27.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-22-6ACopy
Order Code145619502
Technical Datasheet
No. of Turns15Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
SVHCNo SVHC (04-Feb-2026)
Product Overview
The H22 series Turns-counting Dial for use with precision potentiometers or other rotating devices up to 15 turns. This series is available in three versions - black on satin chrome background, white on black background and satin body/black dial.
- No backlash
- Requires minimal panel space (22.2mm diameter requirement)
- Designed for metal shaft
- High force click brake
Applications
Industrial
Technical Specifications
No. of Turns
15Turns
Dial Composition
Satin Chrome
Shaft Diameter
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022317
