Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-MSMF250/16X-2Copy
Manufacturer Standard Lead Time38 weeks
Order Code225000601
Your Part Number
9,930 total stock globally
18,000 more incoming. You can reserve stock now
9,930 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.745 ($0.8568) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.72 ($4.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF250/16X-2Copy
Manufacturer Standard Lead Time38 weeks
Order Code225000601
Technical Datasheet
Voltage Rating16VDC
Holding Current2.5A
Trip Current5A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MF-MSMF250/16X-2 is a surface mountable PTC Resettable Fuse with standard metal termination finish is electroless nickel immersion gold (ENIG).
- Hold current of 2.5A
- Trip current of 5A
- AEC-Q200 Qualified
Applications
Computers & Computer Peripherals, Automotive
Technical Specifications
Voltage Rating
16VDC
Trip Current
5A
Current Rating Max
100A
Operating Temperature Max
85°C
Holding Current
2.5A
Time to Trip
5s
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
