Print Page
MF-PSMF035X-2
Resettable Fuse, PPTC, 0805 (2012 Metric), MF-PSMF Series, 6 VDC, 350 mA, 750 mA, 0.1 s
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-PSMF035X-2Copy |
| Order Code | 5172987 |
| Product Range | MF-PSMF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $0.957 ($1.1005) |
| 15000+ | $0.790 ($0.9085) |
| 30000+ | $0.703 ($0.8084) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,871.00 ($3,301.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MF-PSMF035X-2Copy |
| Order Code | 5172987 |
| Product Range | MF-PSMF Series |
| Technical Datasheet | |
| PPTC Case Style | 0805 (2012 Metric) |
| Product Range | MF-PSMF Series |
| Voltage Rating | 6VDC |
| Holding Current | 350mA |
| Trip Current | 750mA |
| Time to Trip | 0.1s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| PPTC Case Style | 0805 (2012 Metric) |
|---|---|
| Voltage Rating | 6VDC |
| Trip Current | 750mA |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | MF-PSMF Series |
|---|---|
| Holding Current | 350mA |
| Time to Trip | 0.1s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
