Print Page
Image is for illustrative purposes only. Please refer to product description.
5,836 total stock globally
Need more?
5836 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.513 ($0.590) |
Price for:Each
Minimum: 5
Multiple: 5
$2.56 ($2.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Voltage Rating
60VDC
Trip Current
400mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Holding Current
200mA
Current Rating Max
40A
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132