Print Page
Image is for illustrative purposes only. Please refer to product description.
6,274 total stock globally
Need more?
6274 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.763 ($0.8774) |
Price for:Each
Minimum: 5
Multiple: 5
$3.82 ($4.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Voltage Rating
60VDC
Trip Current
500mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Holding Current
250mA
Current Rating Max
40A
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154