Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPCW1J-B24-KAB103L
Order Code935829301
Product RangePC - Slimline Series
Technical Datasheet
250 total stock globally
Need more?
250 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.190 ($11.7185) |
Price for:Each
Minimum: 1
Multiple: 1
$10.19 ($11.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPCW1J-B24-KAB103L
Order Code935829301
Product RangePC - Slimline Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating750mW
Resistance Tolerance± 20%
Product RangePC - Slimline Series
Potentiometer MountingThrough Hole
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length19.05mm
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length32.67mm
Product Width22.2mm
Product Height22.2mm
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PCW1J-B24-KAB103L is a 10kΩ 750mW 1-gang square panel control Rotary Potentiometer with screwdriver slot adjustment. The Slimline through-hole mounting potentiometer features 1 turn, 9:00 position, slotted shaft, rear mounting bracket and linear CP ±20% taper element.
- Essentially infinite theoretical resolution
- Space saving design
- Wide range of resistance values
- Metric shaft and bushing option
- 1 to 125°C Operating temperature range
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
19.05mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
32.67mm
Product Height
22.2mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
750mW
Product Range
PC - Slimline Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
22.2mm
Operating Temperature Min
1°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526