Print Page
PER401-P122-N0015
Rotary Encoder, Mechanical, Incremental, 15 PPR, 30 Detents, Vertical, Without Push Switch
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPER401-P122-N0015Copy
Manufacturer Standard Lead Time14 weeks
Order Code5139475
Product RangePER40 Series
Your Part Number
600 total stock globally
Need more?
600 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.030 ($8.0845) |
| 5+ | $6.600 ($7.590) |
| 10+ | $6.240 ($7.176) |
| 25+ | $5.960 ($6.854) |
| 50+ | $5.740 ($6.601) |
| 100+ | $5.580 ($6.417) |
Price for:Each
Minimum: 1
Multiple: 1
$7.03 ($8.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPER401-P122-N0015Copy
Manufacturer Standard Lead Time14 weeks
Order Code5139475
Product RangePER40 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution15PPR
No. of Detents30 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangePER40 Series
Rotational Speed Max-
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min3.3VDC
Supply Voltage Max5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP40
TerminationPC Pin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
15PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
PER40 Series
Rotational Life Cycles
30000
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5VDC
Operating Temperature Max
85°C
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
30 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
3.3VDC
Operating Temperature Min
-40°C
IP Rating
IP40
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
