Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPF-01N100E250B2Copy
Order Code5048880
Product RangePF-01N100E Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $596.820 ($686.343) |
| 5+ | $461.160 ($530.334) |
| 10+ | $412.120 ($473.938) |
Price for:Each
Minimum: 1
Multiple: 1
$596.82 ($686.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-01N100E250B2Copy
Order Code5048880
Product RangePF-01N100E Series
Technical Datasheet
Product RangePF-01N100E Series
Fuse Current250A
Voltage Rating VAC-
Voltage Rating VDC1kV
Fuse Size Metric78mm x 43mm x 43mm
Fuse Size Imperial3" x 1.6" x 1.6"
Blow Characteristic-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PF-01N100E Series
Voltage Rating VAC
-
Fuse Size Metric
78mm x 43mm x 43mm
Blow Characteristic
-
Fuse Current
250A
Voltage Rating VDC
1kV
Fuse Size Imperial
3" x 1.6" x 1.6"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
