Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTV09A-4025U-B103Copy
Manufacturer Standard Lead Time14 weeks
Order Code401483001
Product RangePTV09A Series
Your Part Number
2,620 total stock globally
Need more?
2,620 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.080 ($1.242) |
Price for:Each
Minimum: 1
Multiple: 1
$1.08 ($1.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTV09A-4025U-B103Copy
Manufacturer Standard Lead Time14 weeks
Order Code401483001
Product RangePTV09A Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating50mW
Resistance Tolerance± 20%
Product RangePTV09A Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeKnurled
Shaft Length25mm
Temperature Coefficient-
Potentiometer TypeRotary
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length28.8mm
Product Width10mm
Product Height11.4mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
PTV09A-4025U-B103 is a PTV09 series 9mm potentiometer. Application includes commercial communications equipment, portable electronics, amplifiers/mixers/drum machines/synthesizers, consumer goods, commercial appliances.
- Carbon element, insulated shaft
- Horizontal/rear mount, bushing terminal configuration
- 25mm standard shaft length, insulated knurled (40 teeth) shaft style
- 50mW power rating, maximum operating voltage is 20VDC, 50VAC
- 10,000 cycles rotational life, 10 to 100g-cm rotational torque range
- Operating temperature range from -10°C to +50°C
- 100mV maximum slide noise
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
25mm
Potentiometer Type
Rotary
Potentiometer Terminals
PC Pin
Product Length
28.8mm
Product Height
11.4mm
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PTV09A Series
Shaft Diameter
6mm
Adjustment Type
Knurled
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
10mm
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
