Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTVS20-015C-TH
Order Code4051353
Product RangePTVS20-xxxC-TH Series
Technical Datasheet
40 total stock globally
Need more?
40 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $49.250 ($56.6375) |
5+ | $45.790 ($52.6585) |
Price for:Each
Minimum: 1
Multiple: 1
$49.25 ($56.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS20-015C-TH
Order Code4051353
Product RangePTVS20-xxxC-TH Series
Technical Datasheet
Product RangePTVS20-xxxC-TH Series
TVS PolarityBidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max44V
Diode Case Style-
No. of Pins2Pins
Minimum Breakdown Voltage16V
Maximum Breakdown Voltage19V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
PTVS20-xxxC-TH Series
Reverse Standoff Voltage
15V
Diode Case Style
-
Minimum Breakdown Voltage
16V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
44V
No. of Pins
2Pins
Maximum Breakdown Voltage
19V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029