Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPV36Y102C01B00Copy
Manufacturer Standard Lead Time9 weeks
Order Code4839826
Product RangePV36 Series
Your Part Number
195 total stock globally
Need more?
195 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.700 ($4.255) |
| 5+ | $3.400 ($3.910) |
| 10+ | $3.090 ($3.5535) |
| 20+ | $2.990 ($3.4385) |
| 40+ | $2.880 ($3.312) |
| 100+ | $2.650 ($3.0475) |
Price for:Each
Minimum: 1
Multiple: 1
$3.70 ($4.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPV36Y102C01B00Copy
Manufacturer Standard Lead Time9 weeks
Order Code4839826
Product RangePV36 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance1kohm
Potentiometer MountingThrough Hole
No. of Turns25Turns
Product RangePV36 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / SizeRectangular
Resistor Case / Package-
Product Length9.53mm
Product Width4.83mm
Product Height11.55mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
PV36 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
Rectangular
Product Length
9.53mm
Product Height
11.55mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Element Material
Cermet
Track Resistance
1kohm
No. of Turns
25Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
