Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPV37X103C01B00Copy
Manufacturer Standard Lead Time9 weeks
Order Code4839830
Product RangePV37 Series
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.620 ($4.163) |
| 5+ | $3.320 ($3.818) |
| 10+ | $3.150 ($3.6225) |
Price for:Each
Minimum: 1
Multiple: 1
$3.62 ($4.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPV37X103C01B00Copy
Manufacturer Standard Lead Time9 weeks
Order Code4839830
Product RangePV37 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance10kohm
Potentiometer MountingThrough Hole
No. of Turns12Turns
Product RangePV37 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 150ppm/°C
Trimmer Shape / SizeRectangular
Resistor Case / Package-
Product Length6.71mm
Product Width4.5mm
Product Height7.24mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
PV37 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
Rectangular
Product Length
6.71mm
Product Height
7.24mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
12Turns
Power Rating
250mW
Temperature Coefficient
± 150ppm/°C
Resistor Case / Package
-
Product Width
4.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
