Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL622-104K-RC
Order Code192972701
Product RangeRL622 Series
Technical Datasheet
1,132 total stock globally
Need more?
1132 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.090 ($1.2535) |
Price for:Each
Minimum: 1
Multiple: 1
$1.09 ($1.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-104K-RC
Order Code192972701
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance100mH
Inductor ConstructionUnshielded
DC Current Rating20mA
RMS Current (Irms)20mA
DC Resistance Max235ohm
Inductance Tolerance± 10%
Self Resonant Frequency100kHz
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RL622-104K-RC is a radial lead RF Choke/Inductor with ferrite core. This RL622 series choke features enamelled copper wire and Sn terminal coating. Supports 25.2kHz test frequency and ±10% inductance tolerance.
Technical Specifications
Product Range
RL622 Series
Inductor Construction
Unshielded
RMS Current (Irms)
20mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
100mH
DC Current Rating
20mA
DC Resistance Max
235ohm
Self Resonant Frequency
100kHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042