Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0403AT-560KCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4755979RL
Cut Tape4755979
Product RangeSDE0403AT Series
Your Part Number
2,000 total stock globally
Need more?
2,000 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.050 | $5.25 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.050 ($1.2075) |
| 50+ | $0.750 ($0.8625) |
| 250+ | $0.655 ($0.7532) |
| 500+ | $0.616 ($0.7084) |
| 1000+ | $0.566 ($0.6509) |
| 2000+ | $0.565 ($0.6498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0403AT-560KCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4755979RL
Cut Tape4755979
Product RangeSDE0403AT Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)450mA
Inductor ConstructionUnshielded
Saturation Current (Isat)600mA
Product RangeSDE0403AT Series
Inductor Case / Package-
DC Resistance Max0.92ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
SDE0403AT Series
DC Resistance Max
0.92ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
600mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
