Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1307-180ML.
Order Code2084067
Product RangeSDR1307 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1.590 ($1.8285) |
10+ | $1.310 ($1.5065) |
50+ | $1.200 ($1.380) |
100+ | $1.070 ($1.2305) |
200+ | $0.961 ($1.1052) |
400+ | $0.853 ($0.981) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.59 ($1.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-180ML.
Order Code2084067
Product RangeSDR1307 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)4.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)7A
Product RangeSDR1307 Series
DC Resistance Max0.036ohm
Inductance Tolerance 20%
Product Length13mm
Product Width13mm
Product Height7mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
SDR1307 Series
Inductance Tolerance
20%
Product Width
13mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
7A
DC Resistance Max
0.036ohm
Product Length
13mm
Product Height
7mm
Technical Docs (1)
Alternatives for SDR1307-180ML.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004369