Print Page
Image is for illustrative purposes only. Please refer to product description.
6,822 total stock globally
Need more?
6822 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.990 ($3.4385) |
Price for:Each
Minimum: 1
Multiple: 1
$2.99 ($3.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SM-LP-5001 is a surface mount line matching Audio Transformer for use with recommended circuit. The SM-LP-5001 is symmetrical, meaning there is no real primary nor secondary winding.
- Subminiature in SMT
- 7.36mm Seated Height
- 0.015% Distortion
- Vacuum Encapsulated
- UL60950 Certified
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Insertion Loss
2dB
Current Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
DC Resistance
115ohm
Isolation Voltage
-
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002968