Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSM10-5KX8
Order Code4815089
Product RangeRiedon SM10 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.480 ($22.402) |
| 10+ | $12.300 ($14.145) |
| 50+ | $9.400 ($10.810) |
| 100+ | $8.910 ($10.2465) |
| 250+ | $8.470 ($9.7405) |
| 500+ | $8.050 ($9.2575) |
Price for:Each
Minimum: 1
Multiple: 1
$19.48 ($22.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM10-5KX8
Order Code4815089
Product RangeRiedon SM10 Series
Technical Datasheet
Resistance5kohm
Product RangeRiedon SM10 Series
Power Rating300mW
Resistance Tolerance± 0.01%
Resistor Case / PackageRadial Leaded
Voltage Rating150V
Resistor TechnologyWirewound
Temperature Coefficient± 10ppm/°C
Resistor TypePrecision
Product Diameter-
Product Length7.6mm
Product Width2.6mm
Operating Temperature Min-55°C
Operating Temperature Max145°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5kohm
Power Rating
300mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
7.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Riedon SM10 Series
Resistance Tolerance
± 0.01%
Voltage Rating
150V
Temperature Coefficient
± 10ppm/°C
Product Diameter
-
Product Width
2.6mm
Operating Temperature Max
145°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001