Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018-4R7M
Order Code2329227RL
Product RangeSRN4018 Series
Technical Datasheet
2,531 total stock globally
Need more?
2531 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
50+ | $0.507 ($0.583) |
250+ | $0.410 ($0.4715) |
500+ | $0.378 ($0.4347) |
1500+ | $0.347 ($0.399) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
$50.70 ($58.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-4R7M
Order Code2329227RL
Product RangeSRN4018 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)2A
Product RangeSRN4018 Series
Inductor Case / Package-
DC Resistance Max0.084ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN4018 Series
DC Resistance Max
0.084ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRN4018-4R7M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000233