Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-680MP
Order Code4755501
Product RangeSRN5040TA-P Series
Your Part Number
Technical Datasheet
Packaging Options
1,500 total stock globally
Need more?
1500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.741 ($0.8522) |
| 50+ | $0.615 ($0.7072) |
| 100+ | $0.541 ($0.6222) |
| 250+ | $0.508 ($0.5842) |
| 500+ | $0.473 ($0.544) |
| 1500+ | $0.432 ($0.4968) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.74 ($0.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-680MP
Order Code4755501
Product RangeSRN5040TA-P Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)800mA
Inductor ConstructionSemishielded
Saturation Current (Isat)900mA
Product RangeSRN5040TA-P Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max400ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
SRN5040TA-P Series
DC Resistance Max
400ohm
Product Length
4.95mm
Product Height
3.8mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
900mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001