Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-3R3YCopy
Manufacturer Standard Lead Time19 weeks
Order Code261688901
Your Part Number
11,279 total stock globally
27,000 more incoming. You can reserve stock now
11,279 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.551 ($0.6337) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.55 ($0.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The SRN6045TA-3R3Y from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 3.3μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 21mohm (±20%)
- Maximum RMS current (Irms) is 5A
- Maximum saturation current (Isat) is 7.8A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 6mm x 6mm x 4.2mm
Technical Specifications
Inductance
3.3µH
Saturation Current (Isat)
7.8A
Product Length
6mm
Product Height
4.2mm
RMS Current (Irms)
5A
DC Resistance Max
0.021ohm
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
