Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265A-100MCopy
Manufacturer Standard Lead Time18 weeks
Order Code243407201
Your Part Number
962 total stock globally
1,500 more incoming. You can reserve stock now
962 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.740 ($2.001) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.74 ($2.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-100MCopy
Manufacturer Standard Lead Time18 weeks
Order Code243407201
Technical Datasheet
Inductance10µH
RMS Current (Irms)10A
Saturation Current (Isat)15.5A
DC Resistance Max0.0165ohm
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRP1265A-100M is a surface mount shielded Power Inductor with carbonyl powder core. This inductor features enamelled copper wire with tin finish. The inductance of the inductor drops 20% at Isat temperature rise.
- Shielded construction
- High saturation current
- AEC-Q200 qualified
- 1V Test voltage
- Halogen-free
Technical Specifications
Inductance
10µH
Saturation Current (Isat)
15.5A
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
10A
DC Resistance Max
0.0165ohm
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP1265A-100M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
