Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2512PA-3R3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code5113590
Product RangeSRP2512PA Series
Your Part Number
2,965 total stock globally
Need more?
2,965 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.564 ($0.6486) |
| 50+ | $0.466 ($0.5359) |
| 250+ | $0.412 ($0.4738) |
| 500+ | $0.390 ($0.4485) |
| 1500+ | $0.362 ($0.4163) |
| 3000+ | $0.329 ($0.3784) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.82 ($3.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2512PA-3R3MCopy
Manufacturer Standard Lead Time17 weeks
Order Code5113590
Product RangeSRP2512PA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeSRP2512PA Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP2512PA Series
DC Resistance Max
0.13ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.8A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
