Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-1R5MCopy
Order Code5173323
Product RangeSRP4020TA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $0.997 ($1.1466) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,991.00 ($3,439.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-1R5MCopy
Order Code5173323
Product RangeSRP4020TA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeSRP4020TA Series
Inductor Case / Package-
DC Resistance Max42mohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
DC Resistance Max
42mohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
