Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1005-151K.
Order Code4539436
Product RangeSRR1005 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-151K.
Order Code4539436
Product RangeSRR1005 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Saturation Current (Isat)660mA
Product RangeSRR1005 Series
DC Resistance Max0.52ohm
Inductance Tolerance 10%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
SRR1005 Series
Inductance Tolerance
10%
Product Width
10mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
550mA
Saturation Current (Isat)
660mA
DC Resistance Max
0.52ohm
Product Length
12.7mm
Product Height
5.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00159