Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260-681K.
Order Code1682513
Product RangeSRR1260 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $1.770 ($2.0355) |
10+ | $1.450 ($1.6675) |
50+ | $1.330 ($1.5295) |
100+ | $1.200 ($1.380) |
200+ | $1.100 ($1.265) |
600+ | $0.988 ($1.1362) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.77 ($2.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-681K.
Order Code1682513
Product RangeSRR1260 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeSRR1260 Series
DC Resistance Max1.15ohm
Inductance Tolerance 10%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
SRR1260 Series
Inductance Tolerance
10%
Product Width
12.5mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
800mA
Saturation Current (Isat)
750mA
DC Resistance Max
1.15ohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004328