Print Page
Image is for illustrative purposes only. Please refer to product description.
461 total stock globally
Need more?
461 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.150 ($3.6225) |
Price for:Each
Minimum: 1
Multiple: 1
$3.15 ($3.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
UT6-50KF1 is a UT6 series Riedon™ standard high temperature power resistor.
- Resistance value is 50Kohm with ±1% tolerance
- 5W power rating
- Temperature coefficient is ±20ppm/°C
- Excellent pulse handling
- Silicone coated power resistor
- Operating temperature range from -55°C to 275°C
- Designed to MIL-R-26 / MIL-R-39007 power ratings
Technical Specifications
Resistance
50kohm
Product Diameter
7.9mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
5W
Product Length
26mm
Operating Temperature Max
275°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001