Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No40-RBT-BL
Order Code495376901
Your Part Number
Technical Datasheet
71 total stock globally
Need more?
71 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 20+ | $20.410 ($23.4715) |
Price for:Each
Minimum: 20
Multiple: 20
$408.20 ($469.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No40-RBT-BL
Order Code495376901
Technical Datasheet
Protective Boot TypeProtective Boot
External Height - Metric1mm
External Width - Metric2.4mm
External Depth - Metric3.8mm
Product Overview
The 40-RBT-BL is a Protective Boot with an integrated tilt bar and suitable for 40 series shell case with end panel.
Applications
Industrial
Technical Specifications
Protective Boot Type
Protective Boot
External Width - Metric
2.4mm
External Height - Metric
1mm
External Depth - Metric
3.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086637