Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-120BL.
Order Code9306951
Product RangeBEX B1 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-120BL.
Order Code9306951
Product RangeBEX B1 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric29.97mm
External Width - Metric64mm
External Depth - Metric120mm
IP RatingIP65
Body ColourBlue
NEMA RatingNEMA 4
External Height - Imperial1.18"
External Width - Imperial2.5"
External Depth - Imperial4.72"
Product RangeBEX B1 Series
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.97mm
External Depth - Metric
120mm
Body Colour
Blue
External Height - Imperial
1.18"
External Depth - Imperial
4.72"
Configurable
No
Enclosure Material
Extruded Aluminum
External Width - Metric
64mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
2.5"
Product Range
BEX B1 Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163294