Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB5-080SI
Order Code1418615
Product RangeBEX 5
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB5-080SI
Order Code1418615
Product RangeBEX 5
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric35mm
External Width - Metric133mm
External Depth - Metric80mm
IP RatingIP65
Body ColourSilver
NEMA RatingNEMA 4
External Height - Imperial1.38"
External Width - Imperial5.24"
External Depth - Imperial3.15"
Product RangeBEX 5
ConfigurableNo
SVHCNo SVHC (17-Jan-2023)
Alternatives for B5-080SI
1 Product Found
Technical Specifications
Enclosure Type
Small
External Height - Metric
35mm
External Depth - Metric
80mm
Body Colour
Silver
External Height - Imperial
1.38"
External Depth - Imperial
3.15"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
133mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
5.24"
Product Range
BEX 5
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5