Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOYD |
|---|---|
| Manufacturer Part No | 321127B00000GCopy |
| Order Code | 1580368 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BOYD |
|---|---|
| Manufacturer Part No | 321127B00000GCopy |
| Order Code | 1580368 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Thermal Resistance | 54°C/W |
| Packages Cooled | TO-5 |
| External Width - Metric | - |
| External Height - Metric | 6.88mm |
| External Length - Metric | - |
| External Diameter - Metric | 15.88mm |
| Heat Sink Material | Aluminium |
| External Width - Imperial | - |
| External Height - Imperial | 0.271" |
| External Length - Imperial | - |
| External Diameter - Imperial | 0.625" |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Thermal Resistance | 54°C/W |
|---|---|
| External Width - Metric | - |
| External Length - Metric | - |
| Heat Sink Material | Aluminium |
| External Height - Imperial | 0.271" |
| External Diameter - Imperial | 0.625" |
| SVHC | No SVHC (15-Jan-2019) |
| Packages Cooled | TO-5 |
|---|---|
| External Height - Metric | 6.88mm |
| External Diameter - Metric | 15.88mm |
| External Width - Imperial | - |
| External Length - Imperial | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90261089 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00351 |
