Print Page
Image is for illustrative purposes only. Please refer to product description.
8,236 total stock globally
Need more?
8236 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.975 ($1.1213) |
Price for:Each
Minimum: 10
Multiple: 10
$9.75 ($11.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No4597
Order Code121345602
Technical Datasheet
Fixing TypeClip
For Use WithTO-218, TO-220 Packages
External Length21mm
External Width14.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4597 is a 21 x 14.5mm Heat Sink Clip with zinc high resistance plated finish and features vertical/horizontal mount orientation.
- Fixing Style: Clip-on for TO-218 and TO-220 packages
- Material: Steel
- Finish: Zinc-plated for corrosion resistance
- Dimensions (LxW): 21mm x 14.5mm
Applications
Industrial, Consumer Electronics
Technical Specifications
Fixing Type
Clip
External Length
21mm
Product Range
-
For Use With
TO-218, TO-220 Packages
External Width
14.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186