Print Page
Image is for illustrative purposes only. Please refer to product description.
26,404 total stock globally
Need more?
26404 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.550 ($1.7825) |
Price for:Each
Minimum: 1
Multiple: 1
$1.55 ($1.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No507302B00000G
Order Code161141502
Technical Datasheet
Thermal Resistance24°C/W
Packages CooledTO-220
External Width - Metric19.05mm
External Height - Metric9.67mm
External Length - Metric19.05mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.75"
External Height - Imperial0.38"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
Product Overview
The 507302B00000G is a Heat Sink made of aluminum with black anodized finish. This PCB economy narrow base low profile channel style heat sink features vertical and horizontal mounting orientation. It is suitable for use with TO-220 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
24°C/W
External Width - Metric
19.05mm
External Length - Metric
19.05mm
Heat Sink Material
Aluminium
External Height - Imperial
0.38"
External Diameter - Imperial
-
Packages Cooled
TO-220
External Height - Metric
9.67mm
External Diameter - Metric
-
External Width - Imperial
0.75"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Alternatives for 507302B00000G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814