Print Page
Image is for illustrative purposes only. Please refer to product description.
1,433 total stock globally
Need more?
1433 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.470 ($3.9905) |
Price for:Each
Minimum: 1
Multiple: 1
$3.47 ($3.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No6298BG
Order Code121346901
Technical Datasheet
Thermal Resistance5°C/W
Packages CooledTO-218, TO-220
External Width - Metric41.91mm
External Height - Metric38mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial1.5"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
Product Overview
The 6298BG is a 38.1 x 41.91 x 25.4mm screw fixing Heat Sink made of aluminium body with solder pins. This heat sink is suitable for use with TO-220 and TO-218 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
5°C/W
External Width - Metric
41.91mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminium
External Height - Imperial
1.5"
External Diameter - Imperial
-
Packages Cooled
TO-218, TO-220
External Height - Metric
38mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Alternatives for 6298BG
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036