Print Page
Image is for illustrative purposes only. Please refer to product description.
3,840 total stock globally
Need more?
3840 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $21.420 ($24.633) |
Price for:Each
Minimum: 1
Multiple: 1
$21.42 ($24.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 6391BG is a 38.1 x 16.26 x 16.26mm screw fixing Heat Sink made of aluminium body with solder pins. This heat sink is suitable for use with TO-220 and TO-218 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
12.9°C/W
External Height - Metric
38.1mm
External Width - Imperial
0.64"
External Length - Imperial
0.64"
External Width - Metric
16.26mm
External Length - Metric
16.26mm
External Height - Imperial
1.5"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01189