Print Page
Image is for illustrative purposes only. Please refer to product description.
1,873 total stock globally
Need more?
1873 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.290 ($19.8835) |
Price for:Each
Minimum: 1
Multiple: 1
$17.29 ($19.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No6398BG
Order Code121347301
Technical Datasheet
Thermal Resistance4.4°C/W
Packages CooledTO-220
External Width - Metric41.91mm
External Height - Metric38.1mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial1.5"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
Product Overview
High power extruded heat sink with large radial fins and straight pins.
- Radial fins
- Quality Extruded design
- PCB Pins for secure mounting
Technical Specifications
Thermal Resistance
4.4°C/W
External Width - Metric
41.91mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminium
External Height - Imperial
1.5"
External Diameter - Imperial
-
Packages Cooled
TO-220
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Alternatives for 6398BG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04