Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerBOYD
Manufacturer Part NoPF752
Order Code17870101
Technical Datasheet
Thermal Resistance23°C/W
External Width - Metric22mm
External Height - Metric19mm
External Length - Metric11mm
External Width - Imperial0.87"
External Height - Imperial0.75"
External Length - Imperial0.43"
Product Overview
The PF752 is a 11 x 22 x 19mm clip-on labour saving slide on Heat Sink made of aluminium with black anodize finish. This heat sink features vertical mount orientation and suitable for use with TO220 device.
Applications
Industrial
Technical Specifications
Thermal Resistance
23°C/W
External Height - Metric
19mm
External Width - Imperial
0.87"
External Length - Imperial
0.43"
External Width - Metric
22mm
External Length - Metric
11mm
External Height - Imperial
0.75"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002