Print Page
Image is for illustrative purposes only. Please refer to product description.
3,075 total stock globally
Need more?
3075 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.850 ($6.7275) |
Price for:Each
Minimum: 1
Multiple: 1
$5.85 ($6.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Solderable tabs 2.6mmØ on 25.4mm fixing centres
Technical Specifications
Thermal Resistance
13°C/W
External Height - Metric
25mm
External Width - Imperial
1.36"
External Length - Imperial
0.49"
External Width - Metric
34.5mm
External Length - Metric
12.5mm
External Height - Imperial
0.98"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00972