Print Page
Image is for illustrative purposes only. Please refer to product description.
3,295 total stock globally
Need more?
3295 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $3.680 ($4.232) |
Price for:Each
Minimum: 1
Multiple: 1
$3.68 ($4.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The TV100 is a 13 x 38 x 42mm channel style Heat Sink with twisted fins. This heat sink is made of aluminium with black anodized finish. This heat sink features vertical mount orientation and is suitable for use with TO-220-single gauge device.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
9°C/W
External Height - Metric
13mm
External Width - Imperial
1.65"
External Length - Imperial
1.5"
External Width - Metric
42mm
External Length - Metric
38mm
External Height - Imperial
0.51"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009336