Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerBOYD
Manufacturer Part NoTV1500
Order Code17993401
Technical Datasheet
Thermal Resistance14.2°C/W
External Width - Metric30mm
External Height - Metric12.7mm
External Length - Metric30.2mm
External Width - Imperial1.18"
External Height - Imperial0.5"
External Length - Imperial1.19"
Product Overview
The TV1500 is a 12.7 x 30.2 x 30mm low profile channel style Heat Sink with twisted fins. This heat sink is made of aluminium with black anodized finish. This heat sink features vertical mount orientation and is suitable for use with TO-220-single gauge device.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
14.2°C/W
External Height - Metric
12.7mm
External Width - Imperial
1.18"
External Length - Imperial
1.19"
External Width - Metric
30mm
External Length - Metric
30.2mm
External Height - Imperial
0.5"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004