Print Page
Image is for illustrative purposes only. Please refer to product description.
4,183 total stock globally
Need more?
4183 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.070 ($5.8305) |
Price for:Each
Minimum: 1
Multiple: 1
$5.07 ($5.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoTV5G
Order Code17007202
Technical Datasheet
Thermal Resistance21.6°C/W
Packages CooledTO-126
External Width - Metric22mm
External Height - Metric19mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.87"
External Height - Imperial0.75"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
Product Overview
The TV5G from Aavid Thermalloy is a PCB, board level narrow channel style heat sink featuring twisted fins in TO-220 package.
- Height and length of 19.05mm
- Width of 22mm
- Vertical mount
- Black anodize finish
- Thermal resistance of 21.6°C/W
- Aluminium heat sink
Applications
Industrial
Technical Specifications
Thermal Resistance
21.6°C/W
External Width - Metric
22mm
External Length - Metric
19mm
Heat Sink Material
Aluminium
External Height - Imperial
0.75"
External Diameter - Imperial
-
Packages Cooled
TO-126
External Height - Metric
19mm
External Diameter - Metric
-
External Width - Imperial
0.87"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Alternatives for TV5G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004